IS62C256AL-45TLI-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,96742 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,82529 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 1,62549 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,80581 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,45967 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,42404 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,42404 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,56902 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,24726 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,20581 €
Datasheet
28-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS62C256AL-45TLI-TR

DigiKey Part Number
IS62C256AL-45TLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS62C256AL-45TLI-TR
Description
IC SRAM 256KBIT PAR 28TSOP I
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 45 ns 28-TSOP I
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,96742 €1.934,84 €
Manufacturers Standard Package
Unit Price without VAT:0,96742 €
Unit Price with VAT:1,15123 €