Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS7C256A-20TCN | |
|---|---|
DigiKey Part Number | AS7C256A-20TCN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C256A-20TCN |
Description | IC SRAM 256KBIT PAR 28TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 20 ns 28-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | AS7C256A-20TCN Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ns |
Packaging Tray | Access Time 20 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-TSOP I |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS6C62256-55STCN | Alliance Memory, Inc. | 0 | 1450-1180-5-ND | 3,07026 € | Similar |
| AS6C62256-55STIN | Alliance Memory, Inc. | 0 | 1450-1181-5-ND | 4,03132 € | Similar |
| AS7C256A-10TCN | Alliance Memory, Inc. | 5.814 | 1450-1203-5-ND | 4,24000 € | Similar |
| AS7C256A-10TIN | Alliance Memory, Inc. | 711 | 1450-1204-5-ND | 4,71000 € | Similar |
| AS7C256A-12TCN | Alliance Memory, Inc. | 0 | 1450-1050-ND | 4,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 234 | 2,83735 € | 663,94 € |
| Unit Price without VAT: | 2,83735 € |
|---|---|
| Unit Price with VAT: | 3,37645 € |




