
IS61LV5128AL-10KLI-TR | |
---|---|
DigiKey Part Number | IS61LV5128AL-10KLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS61LV5128AL-10KLI-TR |
Description | IC SRAM 4MBIT PARALLEL 36SOJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-SOJ |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 3.135V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-SOJ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 3,22748 € | 2.581,98 € |
Unit Price without VAT: | 3,22748 € |
---|---|
Unit Price with VAT: | 3,84070 € |