IS61LPS204818B-200TQLI is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 71,52903 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 71,87514 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 117,67292 €
Datasheet
SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 200 MHz 3.1 ns 100-LQFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61LPS204818B-200TQLI

DigiKey Part Number
IS61LPS204818B-200TQLI-ND
Manufacturer
Manufacturer Product Number
IS61LPS204818B-200TQLI
Description
IC SRAM 36MBIT PARALLEL 100LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 36Mbit Parallel 200 MHz 3.1 ns 100-LQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
IS61LPS204818B-200TQLI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Synchronous, SDR
Memory Size
Memory Organization
2M x 18
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Access Time
3.1 ns
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-LQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
7271,52903 €5.150,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,52903 €
Unit Price with VAT:85,11955 €