IS46TR16128CL-15HBLA2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 208
Unit Price: 3,98000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 473
Unit Price: 3,98000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 1.754
Unit Price: 4,36000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 812
Unit Price: 3,98000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 525
Unit Price: 6,38000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 2.324
Unit Price: 5,83000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 10.336
Unit Price: 4,36000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 2.010
Unit Price: 3,98000 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet
96 TWBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46TR16128CL-15HBLA2

DigiKey Part Number
IS46TR16128CL-15HBLA2-ND
Manufacturer
Manufacturer Product Number
IS46TR16128CL-15HBLA2
Description
IC DRAM 2GBIT PAR 96TWBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit Parallel 667 MHz 20 ns 96-TWBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
667 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-TWBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1906,71653 €1.276,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,71653 €
Unit Price with VAT:7,99267 €