IS46DR16320D-25DBLA2-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,18308 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 98
Unit Price: 4,51000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 3,52446 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 15.662
Unit Price: 2,93000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 5,23000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 3.399
Unit Price: 4,98000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 4.459
Unit Price: 4,98000 €
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 1.993
Unit Price: 5,23000 €
Datasheet
SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 84-TWBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46DR16320D-25DBLA2-TR

DigiKey Part Number
IS46DR16320D-25DBLA2-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS46DR16320D-25DBLA2-TR
Description
IC DRAM 512MBIT PAR 84TWBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 84-TWBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-TWBGA (8x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5006,99127 €17.478,17 €
Manufacturers Standard Package
Unit Price without VAT:6,99127 €
Unit Price with VAT:8,31961 €