IS45S16400J-7CTLA2-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 173
Unit Price: 3,23000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,05981 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,27867 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 286
Unit Price: 2,68000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 2,05981 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 902
Unit Price: 5,23000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 5.383
Unit Price: 5,23000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 11
Unit Price: 4,74000 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 1,63000 €
Datasheet

Similar


Winbond Electronics
In Stock: 443
Unit Price: 1,63000 €
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: 1,80000 €
Datasheet
SDRAM Memory IC 64Mbit Parallel 143 MHz 5.4 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS45S16400J-7CTLA2-TR

DigiKey Part Number
IS45S16400J-7CTLA2-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS45S16400J-7CTLA2-TR
Description
IC DRAM 64MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit Parallel 143 MHz 5.4 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
4M x 16
Memory Interface
Parallel
Clock Frequency
143 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types