Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IS43TR16640ED-125KBLI-TR | |
|---|---|
DigiKey Part Number | 706-IS43TR16640ED-125KBLI-TR-ND - Tape & Reel (TR) 706-IS43TR16640ED-125KBLI-TRCT-ND - Cut Tape (CT) 706-IS43TR16640ED-125KBLI-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS43TR16640ED-125KBLI-TR |
Description | IC DRAM 1GBIT PARALLEL 96TWBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (9x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 10 | 5,68400 € | 56,84 € |
| 25 | 5,51120 € | 137,78 € |
| 50 | 5,38040 € | 269,02 € |
| 100 | 5,25020 € | 525,02 € |
| 250 | 5,07980 € | 1.269,95 € |
| 500 | 5,02156 € | 2.510,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 5,46863 € | 8.202,94 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,27090 € |




