IS43TR16640A-125JBLI-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,09888 €
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 6,11000 €
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 3,38102 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 1.639
Unit Price: 4,11000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 621
Unit Price: 3,58000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 1.236
Unit Price: 3,74000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 1.270
Unit Price: 3,26000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 1.000
Unit Price: 4,89000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 2.000
Unit Price: 4,25000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 1.048
Unit Price: 2,97000 €
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 5,27394 €
Datasheet
96 TWBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43TR16640A-125JBLI-TR

DigiKey Part Number
IS43TR16640A-125JBLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43TR16640A-125JBLI-TR
Description
IC DRAM 1GBIT PARALLEL 96TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 1Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-TWBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types