IS43R16320D-5TLI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 5,49338 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 306
Unit Price: 8,47000 €
Datasheet
SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 66-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43R16320D-5TLI

DigiKey Part Number
IS43R16320D-5TLI-ND
Manufacturer
Manufacturer Product Number
IS43R16320D-5TLI
Description
IC DRAM 512MBIT PAR 66TSOP II
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 66-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
200 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Obsolete
Access Time
700 ps
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 2.7V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR
Package / Case
Memory Size
Supplier Device Package
66-TSOP II
Memory Organization
32M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43R16320F-5TLIISSI, Integrated Silicon Solution Inc0IS43R16320F-5TLI-ND5,49338 €MFR Recommended
AS4C32M16D1A-5TINAlliance Memory, Inc.3061450-1287-ND8,47000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types