IS43DR16128B-25EBL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 322
Unit Price: 8,27000 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 348
Unit Price: 15,29000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 1.175
Unit Price: 11,82000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 636
Unit Price: 15,98000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 14,58000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 490
Unit Price: 16,84000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 2.124
Unit Price: 14,00000 €
Datasheet
84-TWBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43DR16128B-25EBL

DigiKey Part Number
706-1367-ND
Manufacturer
Manufacturer Product Number
IS43DR16128B-25EBL
Description
IC DRAM 2GBIT PARALLEL 84TWBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 2Gbit Parallel 400 MHz 400 ps 84-TW-BGA (10.5x13.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
128M x 16
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-TW-BGA (10.5x13.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.