MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS42S16800F-6TL | |
|---|---|
DigiKey Part Number | IS42S16800F-6TL-ND |
Manufacturer | |
Manufacturer Product Number | IS42S16800F-6TL |
Description | IC DRAM 128MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 166 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Access Time 5.4 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-TSOP II |
Memory Size | Base Product Number |
Memory Organization 8M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S16800J-6TL | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS42S16800J-6TL-ND | 3,47843 € | MFR Recommended |
| AS4C8M16SA-6TAN | Alliance Memory, Inc. | 402 | 1450-1265-ND | 6,56000 € | Similar |
| AS4C8M16SA-6TCN | Alliance Memory, Inc. | 497 | 1450-1266-ND | 5,51000 € | Similar |
| AS4C8M16SA-6TIN | Alliance Memory, Inc. | 13.498 | 1450-1267-ND | 4,55000 € | Similar |
| AS4C8M16SA-7TCN | Alliance Memory, Inc. | 2.760 | 1450-1269-ND | 4,14000 € | Similar |




