
IS25WD040-JKLE | |
|---|---|
DigiKey Part Number | 706-1174-ND |
Manufacturer | |
Manufacturer Product Number | IS25WD040-JKLE |
Description | IC FLASH 4MBIT SPI 80MHZ 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI 80 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 80 MHz |
Packaging Bulk | Write Cycle Time - Word, Page 3ms |
Part Status Obsolete | Voltage - Supply 1.65V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (6x5) |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |

