Similar

IS25LQ040B-JNLE | |
|---|---|
DigiKey Part Number | 706-1316-ND |
Manufacturer | |
Manufacturer Product Number | IS25LQ040B-JNLE |
Description | IC FLASH 4MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O 104 MHz 8-SOIC |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 104 MHz |
Packaging Bulk | Write Cycle Time - Word, Page 800µs |
Part Status Obsolete | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS25LP040E-JNLE | ISSI, Integrated Silicon Solution Inc | 216 | 706-IS25LP040E-JNLE-ND | 0,60000 € | Similar |


