Parametric Equivalent

IS25LP128F-RHLA3-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP128F-RHLA3-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS25LP128F-RHLA3-TR |
Description | IC FLASH 128MBIT SPI/QUAD 24TBGA |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 166 MHz 6.5 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Category | Clock Frequency 166 MHz |
Mfr | Write Cycle Time - Word, Page 40µs, 800µs |
Packaging Tape & Reel (TR) | Access Time 6.5 ns |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology FLASH - NOR (SLC) | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 16M x 8 | Supplier Device Package 24-TFBGA (6x8) |
Memory Interface SPI - Quad I/O, QPI, DTR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS25LP128F-RHLA3 | ISSI, Integrated Silicon Solution Inc | 188 | 706-IS25LP128F-RHLA3-ND | 4,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,16636 € | 7.915,90 € |
| Unit Price without VAT: | 3,16636 € |
|---|---|
| Unit Price with VAT: | 3,76797 € |


