
IS25LP128F-RHLA3 | |
|---|---|
DigiKey Part Number | 706-IS25LP128F-RHLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP128F-RHLA3 |
Description | IC FLASH 128MBIT SPI/QUAD 24TBGA |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 166 MHz 6.5 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Category | Clock Frequency 166 MHz |
Mfr | Write Cycle Time - Word, Page 40µs, 800µs |
Packaging Bulk | Access Time 6.5 ns |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology FLASH - NOR (SLC) | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 16M x 8 | Supplier Device Package 24-TFBGA (6x8) |
Memory Interface SPI - Quad I/O, QPI, DTR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,12000 € | 4,12 € |
| 10 | 3,84000 € | 38,40 € |
| 25 | 3,72520 € | 93,13 € |
| 50 | 3,63820 € | 181,91 € |
| 100 | 3,55160 € | 355,16 € |
| 480 | 3,35750 € | 1.611,60 € |
| 960 | 3,27328 € | 3.142,35 € |
| 1.440 | 3,22465 € | 4.643,50 € |
| Unit Price without VAT: | 4,12000 € |
|---|---|
| Unit Price with VAT: | 4,90280 € |

