Similar

IS25LP128F-JLLE | |
|---|---|
DigiKey Part Number | IS25LP128F-JLLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP128F-JLLE |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Packaging Tube | Write Cycle Time - Word, Page 800µs |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (8x6) |
Memory Size | Base Product Number |
Memory Organization 16M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS25WP128-JLLE | ISSI, Integrated Silicon Solution Inc | 444 | 706-1625-ND | 3,94000 € | Similar |
| Tube: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 3,54200 € | 35,42 € |
| 25 | 3,43760 € | 85,94 € |
| 50 | 3,35840 € | 167,92 € |
| 100 | 3,27900 € | 327,90 € |
| 480 | 3,10104 € | 1.488,50 € |
| 960 | 3,02363 € | 2.902,68 € |
| 1.440 | 2,97887 € | 4.289,57 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |



