
IS25LP128F-JLLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP128F-JLLE-TR-ND - Tape & Reel (TR) 706-IS25LP128F-JLLE-TRCT-ND - Cut Tape (CT) 706-IS25LP128F-JLLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP128F-JLLE-TR |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 3,55900 € | 35,59 € |
| 25 | 3,45360 € | 86,34 € |
| 50 | 3,37380 € | 168,69 € |
| 100 | 3,29390 € | 329,39 € |
| 250 | 3,18916 € | 797,29 € |
| 500 | 3,11054 € | 1.555,27 € |
| 1.000 | 3,03284 € | 3.032,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,88116 € | 11.524,64 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |


