FLASH - NAND (TLC) Memory IC 128Gbit eMMC_5.1 200 MHz 153-VFBGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NAND (TLC) Memory IC 128Gbit eMMC_5.1 200 MHz 153-VFBGA (11.5x13)
ISSI eMMC NAND Flash Memory Ideal for Embedded Storage Solutions | Datasheet Preview

IS21TF16G-JCLI

DigiKey Part Number
706-IS21TF16G-JCLI-ND
Manufacturer
Manufacturer Product Number
IS21TF16G-JCLI
Description
IC FLASH 128GBIT EMMC 153VFBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NAND (TLC) Memory IC 128Gbit eMMC_5.1 200 MHz 153-VFBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (TLC)
Memory Size
Memory Organization
16G x 8
Memory Interface
eMMC_5.1
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-VFBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:152
All prices are in EUR
Tray
QuantityUnit PriceExt Price
126,18000 €26,18 €
1024,22700 €242,27 €
2523,45440 €586,36 €
5022,87520 €1.143,76 €
15221,96184 €3.338,20 €
30421,40457 €6.506,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,18000 €
Unit Price with VAT:31,15420 €