2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JXG0-0129NL

DigiKey Part Number
553-2817-ND
Manufacturer
Manufacturer Product Number
JXG0-0129NL
Description
CONN JACK 2PORT PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
JXG0-0129NL Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.545" (13.84mm)
Manufacturer
Pulse Electronics
LED Color
Green, Yellow - Green
Series
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Up
Number of Ports
2
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10/100/1000 Base-T, AutoMDIX
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Contact Finish Thickness
30.0µin (0.76µm)
Orientation
90° Angle (Right)
Shield Material
Copper Alloy
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
121,60000 €21,60 €
2017,47800 €349,56 €
4016,64375 €665,75 €
6016,17467 €970,48 €
10015,60250 €1.560,25 €
26014,58619 €3.792,41 €
50013,92948 €6.964,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:21,60000 €
Unit Price with VAT:25,70400 €