


TLP621-4XGB | |
|---|---|
DigiKey Part Number | 58-TLP621-4XGB-ND |
Manufacturer | |
Manufacturer Product Number | TLP621-4XGB |
Description | OPTOISO 5.3KV 4CH TRANS 16-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP |
Datasheet | Datasheet |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 55V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 4 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 16-DIP (0.400", 10.16mm) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 16-DIP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP621-4XBLG | Isocom Components 2004 LTD | 25 | 58-TLP621-4XBLG-ND | 1,53000 € | Parametric Equivalent |
| TLP621-4XG | Isocom Components 2004 LTD | 1.000 | 58-TLP621-4XG-ND | 1,53000 € | Parametric Equivalent |
| TLP621-4XGBG | Isocom Components 2004 LTD | 13 | 58-TLP621-4XGBG-ND | 1,53000 € | Parametric Equivalent |
| TLP621-4XGR | Isocom Components 2004 LTD | 909 | 58-TLP621-4XGR-ND | 1,44000 € | Parametric Equivalent |
| TLP621-4XGRG | Isocom Components 2004 LTD | 25 | 58-TLP621-4XGRG-ND | 1,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 25 | 0,91400 € | 22,85 € |
| 100 | 0,77860 € | 77,86 € |
| 500 | 0,66722 € | 333,61 € |
| 1.000 | 0,63085 € | 630,85 € |
| 2.000 | 0,60003 € | 1.200,06 € |
| 5.000 | 0,56640 € | 2.832,00 € |
| 10.000 | 0,54547 € | 5.454,70 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

