


TLP621-4XGRG | |
|---|---|
DigiKey Part Number | 58-TLP621-4XGRG-ND |
Manufacturer | |
Manufacturer Product Number | TLP621-4XGRG |
Description | OPTOISO 5.3KV 4CH TRANS 16-DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-DIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 4 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.400", 10.16mm) | |
Supplier Device Package | 16-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 25 | 0,98120 € | 24,53 € |
| 100 | 0,83680 € | 83,68 € |
| 500 | 0,71848 € | 359,24 € |
| 1.000 | 0,67985 € | 679,85 € |
| 2.000 | 0,64710 € | 1.294,20 € |
| 5.000 | 0,61139 € | 3.056,95 € |
| 10.000 | 0,58917 € | 5.891,70 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

