Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TLP620-2GBSMT&R | |
|---|---|
DigiKey Part Number | 58-TLP620-2GBSMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLP620-2GBSMT&R |
Description | OPTOISOLTR 5.3KV 2CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 55V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 2 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 100% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 5mA | Package / Case 8-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 8-SMD |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP620-2GBSM | Isocom Components 2004 LTD | 0 | 58-ISP620-2GBSM-ND | 0,42258 € | Parametric Equivalent |
| ISP620-2GBSMT&R | Isocom Components 2004 LTD | 0 | 58-ISP620-2GBSMT&RTR-ND | 0,44892 € | Parametric Equivalent |
| ISP620-2XGBSM | Isocom Components 2004 LTD | 50 | 58-ISP620-2XGBSM-ND | 1,11000 € | Parametric Equivalent |
| ISP620-2XGBSMT&R | Isocom Components 2004 LTD | 1.000 | 58-ISP620-2XGBSMT&RCT-ND | 1,17000 € | Parametric Equivalent |
| TLP620-2GBSM | Isocom Components 2004 LTD | 0 | 58-TLP620-2GBSM-ND | 0,38281 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40936 € | 818,72 € |
| Unit Price without VAT: | 0,40936 € |
|---|---|
| Unit Price with VAT: | 0,48714 € |


