ISP620-2GBSMT&R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,42258 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 50
Unit Price: 1,11000 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 1.000
Unit Price: 1,17000 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,38281 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,40936 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 50
Unit Price: 1,01000 €
Datasheet

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 937
Unit Price: 1,07000 €
Datasheet
Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISP620-2GBSMT&R

DigiKey Part Number
58-ISP620-2GBSMT&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISP620-2GBSMT&R
Description
OPTOISOLTR 5.3KV 2CH TRANS 8-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Isocom Components 2004 LTD
Voltage - Output (Max)
55V
Series
Current - Output / Channel
50mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.15V
Part Status
Active
Current - DC Forward (If) (Max)
50 mA
Number of Channels
2
Vce Saturation (Max)
400mV
Voltage - Isolation
5300Vrms
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Min)
100% @ 5mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
600% @ 5mA
Package / Case
8-SMD, Gull Wing
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
8-SMD
Input Type
AC, DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISP620-2GBSMIsocom Components 2004 LTD058-ISP620-2GBSM-ND0,42258 €Parametric Equivalent
ISP620-2XGBSMIsocom Components 2004 LTD5058-ISP620-2XGBSM-ND1,11000 €Parametric Equivalent
ISP620-2XGBSMT&RIsocom Components 2004 LTD1.00058-ISP620-2XGBSMT&RCT-ND1,17000 €Parametric Equivalent
TLP620-2GBSMIsocom Components 2004 LTD058-TLP620-2GBSM-ND0,38281 €Parametric Equivalent
TLP620-2GBSMT&RIsocom Components 2004 LTD058-TLP620-2GBSMT&RTR-ND0,40936 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,44892 €897,84 €
Unit Price without VAT:0,44892 €
Unit Price with VAT:0,53421 €