TLP521GRSMT&R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,15578 €

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,16300 €

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 47
Unit Price: 0,46000 €

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 805
Unit Price: 0,48000 €

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,29313 €

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 100
Unit Price: 0,80000 €

Parametric Equivalent


Isocom Components 2004 LTD
In Stock: 1.000
Unit Price: 0,87000 €
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP521GRSMT&R

DigiKey Part Number
58-TLP521GRSMT&RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP521GRSMT&R
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Product Attributes
Filter Similar Products
Category
Input Type
DC
Manufacturer
Isocom Components 2004 LTD
Output Type
Transistor
Series
Voltage - Output (Max)
55V
Packaging
Tape & Reel (TR)
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.15V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
100% @ 1mA
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Max)
300% @ 1mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
4-SMD (0.300", 7.62mm)
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP521-1GRSMIsocom Components 2004 LTD058-TLP521-1GRSM-ND0,15578 €Parametric Equivalent
TLP521-1GRSMT&RIsocom Components 2004 LTD058-TLP521-1GRSMT&RTR-ND0,16300 €Parametric Equivalent
TLP521-1XGRSMIsocom Components 2004 LTD4758-TLP521-1XGRSM-ND0,46000 €Parametric Equivalent
TLP521-1XGRSMT&RIsocom Components 2004 LTD80558-TLP521-1XGRSMT&RCT-ND0,48000 €Parametric Equivalent
TLP521GRSMIsocom Components 2004 LTD058-TLP521GRSM-ND0,29313 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,32002 €640,04 €
Unit Price without VAT:0,32002 €
Unit Price with VAT:0,38082 €