
TLP521XGRSMT&R | |
|---|---|
DigiKey Part Number | 58-TLP521XGRSMT&RTR-ND - Tape & Reel (TR) 58-TLP521XGRSMT&RCT-ND - Cut Tape (CT) 58-TLP521XGRSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP521XGRSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 100% @ 1mA | |
Current Transfer Ratio (Max) | 300% @ 1mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 55V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (0.300", 7.62mm) | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,58900 € | 5,89 € |
| 100 | 0,43430 € | 43,43 € |
| 500 | 0,36566 € | 182,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34315 € | 343,15 € |
| 2.000 | 0,32405 € | 648,10 € |
| 3.000 | 0,31425 € | 942,75 € |
| 5.000 | 0,30319 € | 1.515,95 € |
| 7.000 | 0,29661 € | 2.076,27 € |
| 10.000 | 0,29019 € | 2.901,90 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

