
TLP521-4XGBSMT&R | |
|---|---|
DigiKey Part Number | 58-TLP521-4XGBSMT&R-ND - Tape & Reel (TR) 58-TLP521-4XGBSMT&RCT-ND - Cut Tape (CT) 58-TLP521-4XGBSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP521-4XGBSMT&R |
Description | OPTOISO 5.3KV 4CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 55V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 4 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 1mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 16-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 16-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP521-4XGBSM | Isocom Components 2004 LTD | 25 | 58-ISP521-4XGBSM-ND | 1,54000 € | Parametric Equivalent |
| ISP521-4XGBSMT&R | Isocom Components 2004 LTD | 750 | 58-ISP521-4XGBSMT&RCT-ND | 1,68000 € | Parametric Equivalent |
| TLP521-4XGBSM | Isocom Components 2004 LTD | 420 | 58-TLP521-4XGBSM-ND | 1,54000 € | Parametric Equivalent |
| TLP621-4XGBSMT&R | Isocom Components 2004 LTD | 750 | 58-TLP621-4XGBSMT&RCT-ND | 1,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,20000 € | 12,00 € |
| 100 | 0,91260 € | 91,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,76080 € | 570,60 € |
| 1.500 | 0,72323 € | 1.084,85 € |
| 2.250 | 0,70397 € | 1.583,93 € |
| 3.750 | 0,68225 € | 2.558,44 € |
| 5.250 | 0,66933 € | 3.513,98 € |
| 7.500 | 0,65674 € | 4.925,55 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

