Image for TLP621-4XGBSMT&R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP621-4XGBSMT&R

DigiKey Part Number
58-TLP621-4XGBSMT&RTR-ND - Tape & Reel (TR)
58-TLP621-4XGBSMT&RCT-ND - Cut Tape (CT)
58-TLP621-4XGBSMT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP621-4XGBSMT&R
Description
OPTOISO 5.3KV 4CH TRANS 16-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD
Product Attributes
Filter Similar Products
Category
Input Type
DC
Manufacturer
Isocom Components 2004 LTD
Output Type
Transistor
Series
Voltage - Output (Max)
55V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.15V
Number of Channels
4
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
100% @ 1mA
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Max)
600% @ 1mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
16-SMD, Gull Wing
Rise / Fall Time (Typ)
2µs, 3µs
Supplier Device Package
16-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,20000 €12,00 €
1000,91260 €91,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,76080 €570,60 €
1.5000,72323 €1.084,85 €
2.2500,70397 €1.583,93 €
3.7500,68225 €2.558,44 €
5.2500,66933 €3.513,98 €
7.5000,65674 €4.925,55 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €