Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TLP521-4GBSM | |
|---|---|
DigiKey Part Number | 58-TLP521-4GBSM-ND |
Manufacturer | |
Manufacturer Product Number | TLP521-4GBSM |
Description | OPTOISO 5.3KV 4CH TRANS 16-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 4 Channel 16-SMD |
EDA/CAD Models | TLP521-4GBSM Models |
Category | Input Type DC |
Manufacturer Isocom Components 2004 LTD | Output Type Transistor |
Series | Voltage - Output (Max) 55V |
Packaging Tube | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.15V |
Number of Channels 4 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 1mA | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 1mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 16-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 16-SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP521-4GBSMT&R | Isocom Components 2004 LTD | 0 | 58-ISP521-4GBSMT&RTR-ND | 0,68989 € | Parametric Equivalent |
| ISP521-4XGBSM | Isocom Components 2004 LTD | 25 | 58-ISP521-4XGBSM-ND | 1,53000 € | Parametric Equivalent |
| ISP521-4XGBSMT&R | Isocom Components 2004 LTD | 750 | 58-ISP521-4XGBSMT&RCT-ND | 1,67000 € | Parametric Equivalent |
| TLP521-4GBSMT&R | Isocom Components 2004 LTD | 0 | 58-TLP521-4GBSMT&R-ND | 0,72572 € | Parametric Equivalent |
| TLP521-4XGBSM | Isocom Components 2004 LTD | 470 | 58-TLP521-4XGBSM-ND | 1,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64557 € | 645,57 € |
| Unit Price without VAT: | 0,64557 € |
|---|---|
| Unit Price with VAT: | 0,76823 € |



