Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP521-1XGRSMT&R

DigiKey Part Number
58-TLP521-1XGRSMT&RTR-ND - Tape & Reel (TR)
58-TLP521-1XGRSMT&RCT-ND - Cut Tape (CT)
58-TLP521-1XGRSMT&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP521-1XGRSMT&R
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Input Type
DC
Manufacturer
Isocom Components 2004 LTD
Output Type
Transistor
Series
Voltage - Output (Max)
55V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.15V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
100% @ 1mA
Operating Temperature
-30°C ~ 100°C
Current Transfer Ratio (Max)
300% @ 1mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
4-SMD (0.300", 7.62mm)
Rise / Fall Time (Typ)
4µs, 3µs
Supplier Device Package
4-SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP521-1XGRSMIsocom Components 2004 LTD4758-TLP521-1XGRSM-ND0,46000 €Parametric Equivalent
TLP521XGRSMIsocom Components 2004 LTD10058-TLP521XGRSM-ND0,80000 €Parametric Equivalent
TLP521XGRSMT&RIsocom Components 2004 LTD1.00058-TLP521XGRSMT&RCT-ND0,87000 €Parametric Equivalent
In-Stock: 805
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,32800 €3,28 €
1000,23610 €23,61 €
5000,19472 €97,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,18110 €181,10 €
2.0000,16953 €339,06 €
3.0000,16358 €490,74 €
5.0000,15686 €784,30 €
7.0000,15286 €1.070,02 €
10.0000,14896 €1.489,60 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €