Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFH628A-2SMT&R | |
|---|---|
DigiKey Part Number | 58-SFH628A-2SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFH628A-2SMT&R |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 55V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5000Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 63% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 200% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH628A-2SM | Isocom Components 2004 LTD | 0 | 58-SFH628A-2SM-ND | 0,19885 € | Parametric Equivalent |
| SFH628A-2XSM | Isocom Components 2004 LTD | 96 | 58-SFH628A-2XSM-ND | 0,59000 € | Parametric Equivalent |
| SFH628A-2XSMT&R | Isocom Components 2004 LTD | 0 | 58-SFH628A-2XSMT&RTR-ND | 0,23759 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23759 € | 712,77 € |
| Unit Price without VAT: | 0,23759 € |
|---|---|
| Unit Price with VAT: | 0,28273 € |


