
SFH628A-2XSM | |
|---|---|
DigiKey Part Number | 58-SFH628A-2XSM-ND |
Manufacturer | |
Manufacturer Product Number | SFH628A-2XSM |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 55V |
Series | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.5V (Max) |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 63% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 200% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,40500 € | 4,05 € |
| 100 | 0,29410 € | 29,41 € |
| 500 | 0,24420 € | 122,10 € |
| 1.000 | 0,22784 € | 227,84 € |
| 2.000 | 0,21394 € | 427,88 € |
| 5.000 | 0,19874 € | 993,70 € |
| 10.000 | 0,18926 € | 1.892,60 € |
| 25.000 | 0,17892 € | 4.473,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

