



ISP60SMT&R | |
|---|---|
DigiKey Part Number | ISP60SMTR-ND - Tape & Reel (TR) ISP60SMCT-ND - Cut Tape (CT) ISP60SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP60SMT&R |
Description | SSR RELAY SPST-NO 50MA 0-600V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.18VDC | |
Voltage - Load | 0 V ~ 600 V | |
Load Current | 50 mA | |
On-State Resistance (Max) | 70 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,45200 € | 14,52 € |
| 100 | 1,11560 € | 111,56 € |
| 500 | 0,96762 € | 483,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91940 € | 919,40 € |
| 2.000 | 0,87853 € | 1.757,06 € |
| 3.000 | 0,85761 € | 2.572,83 € |
| 5.000 | 0,83400 € | 4.170,00 € |
| 7.000 | 0,81996 € | 5.739,72 € |
| 10.000 | 0,80629 € | 8.062,90 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |

