Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISP321-1BLSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP321-1BLSMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISP321-1BLSMT&R |
Description | 4 PIN TRANSISTOR OUTPUT, SINGLE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.15V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 200% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 600% @ 1mA | Package / Case 4-SMD (0.300", 7.62mm) |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISP321-1BLSM | Isocom Components 2004 LTD | 0 | 58-ISP321-1BLSM-ND | 0,15578 € | Parametric Equivalent |
| ISP321-1BLSMT&R, | Isocom Components 2004 LTD | 1.968 | 58-ISP321-1BLSMT&R,CT-ND | 0,46000 € | Parametric Equivalent |
| ISP321-1XBLSM | Isocom Components 2004 LTD | 100 | 58-ISP321-1XBLSM-ND | 0,46000 € | Parametric Equivalent |
| ISP321-1XBLSMT&R | Isocom Components 2004 LTD | 1.000 | 58-ISP321-1XBLSMT&RCT-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10683 € | 213,66 € |
| Unit Price without VAT: | 0,10683 € |
|---|---|
| Unit Price with VAT: | 0,12713 € |


