
ISP321-1XBLSMT&R | |
|---|---|
DigiKey Part Number | 58-ISP321-1XBLSMT&RTR-ND - Tape & Reel (TR) 58-ISP321-1XBLSMT&RCT-ND - Cut Tape (CT) 58-ISP321-1XBLSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP321-1XBLSMT&R |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | 600% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (0.300", 7.62mm) | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31900 € | 3,19 € |
| 100 | 0,22990 € | 22,99 € |
| 500 | 0,18958 € | 94,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17633 € | 176,33 € |
| 2.000 | 0,16506 € | 330,12 € |
| 3.000 | 0,15927 € | 477,81 € |
| 5.000 | 0,15273 € | 763,65 € |
| 7.000 | 0,14883 € | 1.041,81 € |
| 10.000 | 0,14503 € | 1.450,30 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

