Parametric Equivalent
Parametric Equivalent




ISP06SMT&R | |
|---|---|
DigiKey Part Number | ISP06SMTR-ND - Tape & Reel (TR) ISP06SMCT-ND - Cut Tape (CT) ISP06SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISP06SMT&R |
Description | SSR RELAY SPST-NO 550MA 0-60V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.18VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 550 mA | |
On-State Resistance (Max) | 2.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,30500 € | 13,05 € |
| 100 | 0,99800 € | 99,80 € |
| 500 | 0,86260 € | 431,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81845 € | 818,45 € |
| 2.000 | 0,78106 € | 1.562,12 € |
| 3.000 | 0,76190 € | 2.285,70 € |
| 5.000 | 0,74029 € | 3.701,45 € |
| 7.000 | 0,72744 € | 5.092,08 € |
| 10.000 | 0,71492 € | 7.149,20 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |


