Parametric Equivalent
Parametric Equivalent

IS852SMT&R | |
|---|---|
DigiKey Part Number | 58-IS852SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS852SMT&R |
Description | OPTOISOLTR 5.3KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 1000% @ 1mA | |
Current Transfer Ratio (Max) | 15000% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 100µs, 20µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 300V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1.2V | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40457 € | 1.618,28 € |
| Unit Price without VAT: | 0,40457 € |
|---|---|
| Unit Price with VAT: | 0,48144 € |


