Parametric Equivalent
Parametric Equivalent

IS627SMT&R | |
|---|---|
DigiKey Part Number | 58-IS627SMT&RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS627SMT&R |
Description | OPTOISOLTR 5.3KV 1CH DARL 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 300V |
Series | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 1.2V |
Voltage - Isolation 5300Vrms | Operating Temperature -30°C ~ 100°C |
Current Transfer Ratio (Min) 1000% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 15000% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 100µs, 20µs | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS627SM | Isocom Components 2004 LTD | 80 | 58-IS627SM-ND | 1,04000 € | Parametric Equivalent |
| IS852SM | Isocom Components 2004 LTD | 0 | 58-IS852SM-ND | 0,37423 € | Parametric Equivalent |
| IS852SMT&R | Isocom Components 2004 LTD | 0 | 58-IS852SMT&RTR-ND | 0,39954 € | Parametric Equivalent |
| IS852XSM | Isocom Components 2004 LTD | 0 | 58-IS852XSM-ND | 1,04000 € | Parametric Equivalent |
| IS852XSMT&R | Isocom Components 2004 LTD | 1.898 | 58-IS852XSMT&RCT-ND | 1,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39954 € | 1.598,16 € |
| Unit Price without VAT: | 0,39954 € |
|---|---|
| Unit Price with VAT: | 0,47545 € |


