
IS2701-1D | |
|---|---|
DigiKey Part Number | 58-IS2701-1DTR-ND - Tape & Reel (TR) 58-IS2701-1DCT-ND - Cut Tape (CT) 58-IS2701-1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS2701-1D |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 300% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28500 € | 2,85 € |
| 100 | 0,20400 € | 20,40 € |
| 500 | 0,16740 € | 83,70 € |
| 1.000 | 0,15535 € | 155,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13982 € | 419,46 € |
| 6.000 | 0,13191 € | 791,46 € |
| 9.000 | 0,12785 € | 1.150,65 € |
| 15.000 | 0,12326 € | 1.848,90 € |
| 21.000 | 0,12053 € | 2.531,13 € |
| 30.000 | 0,11787 € | 3.536,10 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

