
IS181D | |
|---|---|
DigiKey Part Number | IS181DTR-ND - Tape & Reel (TR) IS181DCT-ND - Cut Tape (CT) IS181DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS181D |
Description | OPTOISOLATOR 3.75KV 1CH TRANS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3750Vrms | Vce Saturation (Max) 200mV |
Current Transfer Ratio (Min) 300% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 3µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTV-356T-D | LITEON | 4.277 | 160-LTV-356T-DCT-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30300 € | 3,03 € |
| 100 | 0,21740 € | 21,74 € |
| 500 | 0,17882 € | 89,41 € |
| 1.000 | 0,16612 € | 166,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14978 € | 449,34 € |
| 6.000 | 0,14145 € | 848,70 € |
| 9.000 | 0,13717 € | 1.234,53 € |
| 15.000 | 0,13235 € | 1.985,25 € |
| 21.000 | 0,12948 € | 2.719,08 € |
| 30.000 | 0,12668 € | 3.800,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

