
IS2701-1A | |
|---|---|
DigiKey Part Number | 58-IS2701-1ATR-ND - Tape & Reel (TR) 58-IS2701-1ACT-ND - Cut Tape (CT) 58-IS2701-1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS2701-1A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 3750Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 80% @ 5mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 160% @ 5mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 4µs, 3µs | Supplier Device Package 4-SMD |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS121A | Isocom Components 2004 LTD | 2.994 | 58-IS121ACT-ND | 0,42000 € | Parametric Equivalent |
| IS181A | Isocom Components 2004 LTD | 1.213 | IS181ACT-ND | 0,42000 € | Parametric Equivalent |
| IS357A | Isocom Components 2004 LTD | 3.889 | 58-IS357ACT-ND | 0,46000 € | Parametric Equivalent |
| 140356145100 | Würth Elektronik | 2.401 | 732-140356145100CT-ND | 0,33000 € | Parametric Equivalent |
| DPC357S-A-TR | Diodes Incorporated | 2.780 | 31-DPC357S-A-TRCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,20630 € | 20,63 € |
| 500 | 0,16936 € | 84,68 € |
| 1.000 | 0,15721 € | 157,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14157 € | 424,71 € |
| 6.000 | 0,13360 € | 801,60 € |
| 9.000 | 0,12951 € | 1.165,59 € |
| 15.000 | 0,12490 € | 1.873,50 € |
| 21.000 | 0,12215 € | 2.565,15 € |
| 30.000 | 0,11947 € | 3.584,10 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

