
IS357A | |
|---|---|
DigiKey Part Number | 58-IS357ATR-ND - Tape & Reel (TR) 58-IS357ACT-ND - Cut Tape (CT) 58-IS357ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS357A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 160% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31800 € | 3,18 € |
| 100 | 0,22910 € | 22,91 € |
| 500 | 0,18864 € | 94,32 € |
| 1.000 | 0,17536 € | 175,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15825 € | 474,75 € |
| 6.000 | 0,14953 € | 897,18 € |
| 9.000 | 0,14505 € | 1.305,45 € |
| 15.000 | 0,14000 € | 2.100,00 € |
| 21.000 | 0,13700 € | 2.877,00 € |
| 30.000 | 0,13407 € | 4.022,10 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

