
H21A3 | |
|---|---|
DigiKey Part Number | H21A3IS-ND |
Manufacturer | |
Manufacturer Product Number | H21A3 |
Description | SENSOR OPT SLOT PHOTOTRAN PC PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) Phototransistor Slotted, PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | H21A3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | 0.118" (3mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 20 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | 8µs, 50µs | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole, Flange | |
Package / Case | Slotted, PC Pins | |
Type | Unamplified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 5 | 0,98000 € | 4,90 € |
| 10 | 0,93200 € | 9,32 € |
| 25 | 0,87400 € | 21,85 € |
| 50 | 0,83480 € | 41,74 € |
| 100 | 0,79860 € | 79,86 € |
| 500 | 0,72630 € | 363,15 € |
| 1.000 | 0,69937 € | 699,37 € |
| 5.000 | 0,64519 € | 3.225,95 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |



