
H21A1 | |
|---|---|
DigiKey Part Number | H21A1IS-ND |
Manufacturer | |
Manufacturer Product Number | H21A1 |
Description | SENSOR OPT SLOT PHOTOTRAN PC PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) Phototransistor Slotted, PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | H21A1 Models |
Category | Current - Collector (Ic) (Max) 20 mA |
Manufacturer Isocom Components 2004 LTD | Voltage - Collector Emitter Breakdown (Max) 30 V |
Packaging Bag | Response Time 8µs, 50µs |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensing Distance 0.118" (3mm) | Mounting Type Through Hole, Flange |
Sensing Method Through-Beam | Package / Case Slotted, PC Pins |
Output Configuration Phototransistor | Type Unamplified |
Current - DC Forward (If) (Max) 50 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 5 | 0,96800 € | 4,84 € |
| 10 | 0,92000 € | 9,20 € |
| 25 | 0,86320 € | 21,58 € |
| 50 | 0,82440 € | 41,22 € |
| 100 | 0,78870 € | 78,87 € |
| 500 | 0,71726 € | 358,63 € |
| 1.000 | 0,69067 € | 690,67 € |
| 5.000 | 0,63717 € | 3.185,85 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |


