Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H11D3SM | |
|---|---|
DigiKey Part Number | 58-H11D3SM-ND |
Manufacturer | |
Manufacturer Product Number | H11D3SM |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 200V |
Series | Current - Output / Channel 100mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 5µs | Package / Case 6-SMD, Gull Wing |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11D3SMT&R | Isocom Components 2004 LTD | 0 | 58-H11D3SMT&RTR-ND | 0,42484 € | Parametric Equivalent |
| H11D3XSM | Isocom Components 2004 LTD | 65 | 58-H11D3XSM-ND | 0,99000 € | Parametric Equivalent |
| H11D3XSMT&R | Isocom Components 2004 LTD | 1.000 | 58-H11D3XSMT&RCT-ND | 1,05000 € | Parametric Equivalent |
| H11D4SM | Isocom Components 2004 LTD | 0 | 58-H11D4SM-ND | 0,38911 € | Parametric Equivalent |
| H11D4SMT&R | Isocom Components 2004 LTD | 0 | 58-H11D4SMT&RTR-ND | 0,42484 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,38911 € | 505,84 € |
| Unit Price without VAT: | 0,38911 € |
|---|---|
| Unit Price with VAT: | 0,46304 € |


