
H11D3XSMT&R | |
|---|---|
DigiKey Part Number | 58-H11D3XSMT&RTR-ND - Tape & Reel (TR) 58-H11D3XSMT&RCT-ND - Cut Tape (CT) 58-H11D3XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H11D3XSMT&R |
Description | OPTOISO 5.3KV 1CH TRANS W/BASE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor with Base |
Manufacturer Isocom Components 2004 LTD | Voltage - Output (Max) 200V |
Series | Current - Output / Channel 100mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 5300Vrms | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Min) 20% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 5µs, 5µs | Package / Case 6-SMD, Gull Wing |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,74400 € | 7,44 € |
| 100 | 0,55390 € | 55,39 € |
| 500 | 0,46948 € | 234,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44183 € | 441,83 € |
| 2.000 | 0,41838 € | 836,76 € |
| 3.000 | 0,40636 € | 1.219,08 € |
| 5.000 | 0,39279 € | 1.963,95 € |
| 7.000 | 0,38472 € | 2.693,04 € |
| 10.000 | 0,37685 € | 3.768,50 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

