MOT-IG52GM 24V-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOT-IG52GM 24V-L

DigiKey Part Number
2685-MOT-IG52GM24V-L-ND
Manufacturer
Manufacturer Product Number
MOT-IG52GM 24V-L
Description
52MM PLANETARY GEAR MOTOR - BRUS
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 186 RPM 36.72W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ISL Products International
Series
-
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
186 RPM
Torque - Rated (oz-in / mNm)
263.86 / 1863.26
Power - Rated
36.72W
Encoder Type
-
Size / Dimension
Round - 2.047" Dia (52.00mm)
Diameter - Shaft
0.472" (12.00mm)
Length - Shaft and Bearing
7.657" (194.50mm)
Mounting Hole Spacing
1.575" (40.00mm)
Features
-
Gear Reduction Ratio
19
Torque - Max Momentary (oz-in / mNm)
2083.11 / 14709.98
Operating Temperature
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from ISL Products International Ltd.
A separate shipping fee may apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1265,24000 €265,24 €
100247,74370 €24.774,37 €
Unit Price without VAT:265,24000 €
Unit Price with VAT:315,63560 €