MOT-IG32PGM-24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOT-IG32PGM-24VDC
Benefits of Early Engagement with an ISL Applications Engineer – DC Motor / Gear Motor Selection

MOT-IG32PGM-24VDC

DigiKey Part Number
2685-MOT-IG32PGM-24VDC-ND
Manufacturer
Manufacturer Product Number
MOT-IG32PGM-24VDC
Description
GEAR MOTOR BRUSH 24V W/WIRES
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 96 RPM 15W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ISL Products International
Series
-
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
96 RPM
Torque - Rated (oz-in / mNm)
128.5 / 945
Power - Rated
15W
Encoder Type
-
Size / Dimension
Round - 1.417" Dia (36.00mm)
Diameter - Shaft
0.236" (6.00mm)
Length - Shaft and Bearing
3.622" (92.00mm)
Mounting Hole Spacing
0.709" (18.00mm)
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
51
Torque - Max Momentary (oz-in / mNm)
555 / 3922
Operating Temperature
-
Approval Agency
-
Weight
0.88 lb (399.16 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
168,16000 €68,16 €
1062,98100 €629,81 €
10057,85060 €5.785,06 €
Unit Price without VAT:68,16000 €
Unit Price with VAT:81,11040 €