
MOT-I-81660 | |
|---|---|
DigiKey Part Number | 2685-MOT-I-81660-ND |
Manufacturer | |
Manufacturer Product Number | MOT-I-81660 |
Description | 6mm Coreless Brushed Planetary G |
Customer Reference | |
Detailed Description | Brushed (Coreless) DC Motor Gearmotor 100 RPM 0.061W 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed (Coreless) | |
Voltage - Rated | 3VDC | |
RPM | 100 RPM | |
Torque - Rated (oz-in / mNm) | 0.779 / 5.5 | |
Power - Rated | 0.061W | |
Encoder Type | - | |
Size / Dimension | Round - 0.236" Dia (6.00mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.118" (3.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | 225 | |
Torque - Max Momentary (oz-in / mNm) | 0.64 / 4.52 | |
Operating Temperature | -10°C ~ 40°C | |
Approval Agency | - | |
Weight | 0.002 lb (0.91 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,94000 € | 47,94 € |
| 20 | 37,39800 € | 747,96 € |
| 100 | 13,60330 € | 1.360,33 € |
| Unit Price without VAT: | 47,94000 € |
|---|---|
| Unit Price with VAT: | 57,04860 € |





