
CGR-I-7785/BULK | |
|---|---|
DigiKey Part Number | 2685-CGR-I-7785/BULK-ND |
Manufacturer | |
Manufacturer Product Number | CGR-I-7785/BULK |
Description | BATT CHARGER WALL MT 9V 1.5A |
Customer Reference | |
Detailed Description | Wall Mount Battery Charger 9V 1.5A AA, AAA, C, D, 9V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ISL Products International | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wall Mount | |
Battery Chemistry | Nickel Cadmium (NiCad) | |
Battery Cell Size | AA, AAA, C, D, 9V | |
Number of Cells | 1 | |
Voltage - Nominal | 9V | |
Charge Current - Max | 1.5A | |
Charge Time | 10 ~ 12 Hrs | |
Voltage - Input | 120VAC | |
Size / Dimension | 3.87" L x 1.38" W x 0.98" H (98.40mm x 35.20mm x 25.00mm) | |
Mounting Type | Wall Mount |



